Parametric results for: AMPMDFA-8.0000 under XO

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ampmdfa80000
Select parts from the table below to compare.
Compare
Compare
AMPMDFA-80.0000T
Abracon Corporation
Check for Price Yes Active 80 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.08,65 YES Nickel/Gold (Ni/Au) 2.5mm x 2mm x 0.84mm ABRACON LLC compliant Clock
AMPMDFA-8.0000T3
Abracon Corporation
Check for Price Yes Active 8 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock
AMPMDFA-8.0000
Abracon Corporation
Check for Price Yes Active 8 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock
AMPMDFA-8.0000T
Abracon Corporation
Check for Price Yes Active 8 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock
AMPMDFA-80.0000T3
Abracon Corporation
Check for Price Yes Active 80 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.08,65 YES Nickel/Gold (Ni/Au) 2.5mm x 2mm x 0.84mm ABRACON LLC compliant Clock
AMPMDFA-80.0000
Abracon Corporation
Check for Price Yes Active 80 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.08,65 YES Nickel/Gold (Ni/Au) 2.5mm x 2mm x 0.84mm ABRACON LLC compliant Clock