Parametric results for: AMPMDEA-33.3330 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ampmdea333330
Select parts from the table below to compare.
Compare
Compare
AMPMDEA-33.3330T
Abracon Corporation
Check for Price Buy Yes Active 33.333 MHz 50 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock
AMPMDEA-33.3330
Abracon Corporation
Check for Price Buy Yes Active 33.333 MHz 50 % 10 pF CMOS ENABLE/DISABLE FUNCTION; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock
AMPMDEA-33.3330T3
Abracon Corporation
Check for Price Buy Yes Active 33.333 MHz 50 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TR, 7 INCH 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock