Filter Your Search
1 - 3 of 3 results
|
AMPMDDD-14.7456T
Abracon Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AMPMDDD-14.7456
Abracon Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AMPMDDD-14.7456T3
Abracon Corporation
|
Check for Price | Yes | Active | 14.7456 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |