Filter Your Search
1 - 3 of 3 results
|
AMPMAEA-75.0000T
Abracon Corporation
|
Check for Price | Yes | Active | 75 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMAEA-75.0000T3
Abracon Corporation
|
Check for Price | Yes | Active | 75 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMAEA-75.0000
Abracon Corporation
|
Check for Price | Yes | Active | 75 MHz | 50 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | NICKEL GOLD | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock |