Filter Your Search
1 - 3 of 3 results
|
AMPMADD-29.4912T3
Abracon Corporation
|
Check for Price | Yes | Active | 29.4912 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMADD-29.4912
Abracon Corporation
|
Check for Price | Yes | Active | 29.4912 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ||
|
AMPMADD-29.4912T
Abracon Corporation
|
Check for Price | Yes | Active | 29.4912 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock |