Parametric results for: AMPAL22V10APC/4 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ampal22v10apc
Select parts from the table below to compare.
Compare
Compare
AMPAL22V10APC
Vantis Corporation
Check for Price No Transferred 5 V 25 ns 22 10 OT PLD COMMERCIAL RECTANGULAR TTL PAL-TYPE 28.5 MHz 132 MACROCELL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL VANTIS CORP DIP-24 unknown 8542.39.00.01
AMPAL22V10APC
AMD
Check for Price No Obsolete 5 V 25 ns 22 10 11 10 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK PAL-TYPE 28.5 MHz 132 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 75 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.734 mm 5.08 mm ADVANCED MICRO DEVICES INC 0.300 INCH, SKINNY, PLASTIC, DIP-24 unknown 8542.39.00.01 DIP 24
AMPAL22V10APC
Rochester Electronics LLC
Check for Price No Active 5 V 25 ns 11 10 OT PLD COMMERCIAL EXTENDED RECTANGULAR TTL 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK 28.5 MHz MACROCELL 5.25 V 4.75 V R-PDIP-T24 75 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.734 mm 5.08 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, SKINNY, PLASTIC, DIP-24 unknown 8542.39.00.01