Filter Your Search
1 - 10 of 66 results
|
AMPAL22V10B
AMD
|
Check for Price | Obsolete | 5 V | 15 ns | 11 | 10 | LOADABLE PLD | COMMERCIAL EXTENDED | 11 DEDICATED INPUTS, 10 I/O | 45 MHz | MACROCELL | 5.25 V | 4.75 V | Not Qualified | 75 °C | ADVANCED MICRO DEVICES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
AMPAL22V10A/BKA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | 22 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDFP-F24 | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | 3A001.A.2.C | |||||||||||||
|
AMPAL22V10/BLA
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 16.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | DIP | 24 | ||||
|
AMPAL22V10ADMB
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
AMPAL22V10A/BLA
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 22 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | DIP | 24 | ||||
|
AMPAL22V10-20/BKA
AMD
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | 31 MHz | MACROCELL | 5.5 V | 4.5 V | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 10.29 mm | 15.367 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP, | unknown | 8542.39.00.01 | 3A001.A.2.C | DFP | 24 | |||||||||||||
|
AMPAL22V10ADCB
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 28.5 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-CDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||||||||
|
AMPAL22V10-10LC
AMD
|
Check for Price | Obsolete | ADVANCED MICRO DEVICES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AMPAL22V10-15DE
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 40 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | DIP | 24 | ||||||
|
AMPAL22V10ADE
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 22 | 10 | 11 | 10 | OT PLD | MILITARY | RECTANGULAR | TTL | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 22 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.9405 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | 3A001.A.2.C | DIP | 24 |