Filter Your Search
1 - 1 of 1 results
|
AMPAL16R6BLE
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 10 | 6 | 8 | 2 | OT PLD | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 40 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 3A001.A.2.C | 8542.39.00.01 |