Filter Your Search
1 - 6 of 6 results
|
AMPAL16R6APC
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||
|
AMPAL16R6APCB
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 28.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.289 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | ||||||
|
AMPAL16R6APC
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
AMPAL16R6APCT
AMD
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||
|
AMPAL16R6APCTB
AMD
|
Check for Price | No | No | Obsolete | 5 V | 25 ns | 10 | 6 | 8 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||
|
AMPAL16R6APCC
AMD
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 2 I/O | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.289 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |