Parametric results for: AMP04FSZ-R7 under Instrumentation Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: amp04fszr7
Select parts from the table below to compare.
Compare
Compare
AMP04FSZ-R7
Analog Devices Inc
Check for Price Buy No Yes Active 900 µV 700 kHz 0.12 V/us 60 nA 1.1 mA 10 50 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 20 nA -18 V 18 V INDUSTRIAL 1000 1 R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 R-8 compliant EAR99 8542.33.00.01 Analog Devices
AMP04FSZ-R7
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 900 µV 700 kHz 0.12 V/us 60 nA 10 50 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V 20 nA -18 V 18 V INDUSTRIAL 1000 1 R-PDSO-G8 COMMERCIAL e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown