Filter Your Search
1 - 10 of 69 results
|
AMP01FX
Analog Devices Inc
|
$19.9519 | No | No | Not Recommended | 15 V | NO | -15 V | BIPOLAR | 1 | 4.8 mA | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP18,.3 | 18 | Q-18 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | INSTRUMENTATION AMPLIFIER | 15 nA | 570 kHz | 75 dB | 2 nA | 150 µV | -18 V | 0.005 % | 4.5 V/us | 18 V | 10000 | 0.1 | 10000 | |||||
|
AMP01GSZ
Analog Devices Inc
|
$28.2243 | No | Yes | Not Recommended | 15 V | YES | -15 V | 1 | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-20 | 20 | RW-20 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | INSTRUMENTATION AMPLIFIER | 15 nA | 570 kHz | 75 dB | 2 nA | 150 µV | -18 V | 0.005 % | 4.5 V/us | 18 V | 10000 | 0.1 | 10000 | |||||||
|
AMP01BX
Analog Devices Inc
|
$84.2863 | No | No | Not Recommended | 15 V | NO | -15 V | BIPOLAR | 1 | 4.8 mA | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP18,.3 | 18 | Q-18 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | INSTRUMENTATION AMPLIFIER | 15 nA | 570 kHz | 75 dB | 2 nA | 150 µV | -18 V | 0.005 % | 4.5 V/us | 18 V | 10000 | 0.1 | 10000 | |||||
|
5962-8863003V3A
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | BIPOLAR | 1 | 4.8 mA | MILITARY | S-XQCC-N28 | Not Qualified | 1 | 125 °C | -55 °C | 38535V;38534K;883S | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | FLATPACK | NO LEAD | 1.27 mm | DUAL | ANALOG DEVICES INC | QFN | 28 | unknown | EAR99 | 8542.33.00.01 | INSTRUMENTATION AMPLIFIER | 10 nA | 80 dB | 3 nA | -18 V | 18 V | 1000 | 1 | 10 | ||||||||||||||||
|
AMP01AX/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-18 | 18 | unknown | EAR99 | 8542.33.00.01 | INSTRUMENTATION AMPLIFIER | 10 nA | 570 kHz | 80 dB | 1 nA | 80 µV | -18 V | 0.005 % | 4.5 V/us | 18 V | 10000 | 0.1 | |||||||||||
|
AMP01AX/883C
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 4.8 mA | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | INSTRUMENTATION AMPLIFIER | ||||||||||||||||||||||||||
|
AMP01GBC
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | BIPOLAR | 1 | 4.8 mA | COMMERCIAL | X-XUUC-N18 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 18 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | ANALOG DEVICES INC | DIE | DIE-18 | 18 | compliant | EAR99 | 8542.33.00.01 | INSTRUMENTATION AMPLIFIER | 8 nA | 26 kHz | 75 dB | 3 nA | 120 µV | -18 V | 4.5 V/us | 18 V | 10000 | 0.1 | |||||||||||||||
|
AMP01FX
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 4.8 mA | OTHER | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -25 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.33.00.01 | INSTRUMENTATION AMPLIFIER | |||||||||||||||||||||||||||
|
AMP01BXMDX
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | BIPOLAR | 1 | 9.6 mA | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | 18 | unknown | EAR99 | 8542.31.00.01 | OPERATIONAL AMPLIFIER | |||||||||||||||||||||||
|
AMP01AX
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | NO | -15 V | BIPOLAR | 1 | 4.8 mA | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP, DIP18,.3 | 18 | Q-18 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | INSTRUMENTATION AMPLIFIER | 10 nA | 570 kHz | 80 dB | 1 nA | 80 µV | -18 V | 0.005 % | 4.5 V/us | 18 V | 10000 | 0.1 | 10000 |