Filter Your Search
1 - 2 of 2 results
|
AMP-76+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 6 dBm | 2 | 26 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 1 | 500 MHz | 5 MHz | 15 V | 71 mA | e4 | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | Gold (Au) | MINI-CIRCUITS | ROHS COMPLIANT, HERMETIC SEALED, CASE PP120, TO-8, 4 PIN | unknown | EAR99 | |||
|
AMP-76
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 6 dBm | 2 | 26 dB | 500 MHz | WIDE BAND LOW POWER | HIGH RELIABILITY | 1 | 500 MHz | 5 MHz | 15 V | 71 mA | e0 | 85 °C | -54 °C | COMPONENT | 4 | METAL | CAN4,.3 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | HERMETIC SEALED, TO-8, CASE PP120, 4 PIN | compliant |