Filter Your Search
1 - 4 of 4 results
|
AMP-2000
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 5 dBm | 2 | 20 dB | 2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2 GHz | 10 MHz | 15 V | 100 mA | e0 | 85 °C | -54 °C | COMPONENT | 12 | METAL | CAN12,.4 | TIN LEAD | MINI-CIRCUITS | HERMETIC SEALED, CASE QQ96, TO-8, 12 PIN | compliant | ||||||||||||||||||||||||||||||
|
AMP2000+DMS3C
AMD
|
Check for Price | Active | NO | Not Qualified | S-XPGA-P453 | 453 | CERAMIC | PGA | SPGA453,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | 32 | 1667 rpm | MICROPROCESSOR, RISC | |||||||||||||||||||||||||||||||||||||
|
AMP2000DMS3C
AMD
|
Check for Price | Obsolete | NO | CMOS | 1.75 V | Not Qualified | S-CPGA-P453 | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.216 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | IPGA, | unknown | 8473.30.11.80 | 1667 rpm | MICROPROCESSOR | PGA | 453 | 3A991.A.2 | 13 | YES | 133 MHz | 64 | FLOATING POINT | YES | YES | |||||||||||||||||||||||
|
AMP-2000+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 50 Ω | 5 dBm | 2 | 20 dB | 2 GHz | WIDE BAND LOW POWER | LOW NOISE | 1 | 2 GHz | 10 MHz | 15 V | 100 mA | 85 °C | -54 °C | COMPONENT | 12 | METAL | CAN12,.4 | MINI-CIRCUITS | CAN12,.4 | unknown |