Filter Your Search
1 - 4 of 4 results
|
AMP200
Amploc
|
Check for Price | Yes | Contact Manufacturer | 5 V | NO | ANALOG CIRCUIT | 1 | 10 V | 4.5 V | AUTOMOTIVE | O-XXSS-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | ROUND | SPECIAL SHAPE | UNSPECIFIED | UNSPECIFIED | ENERGY SCIENCE AMPLOC | ROHS COMPLIANT, PACKAGE-3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
AMP2000+DMS3C
AMD
|
Check for Price | Active | NO | S-XPGA-P453 | Not Qualified | 453 | CERAMIC | PGA | SPGA453,37X37 | SQUARE | GRID ARRAY | PIN/PEG | 1.27 mm | PERPENDICULAR | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | 32 | 1667 rpm | MICROPROCESSOR, RISC | |||||||||||||||||||||||||||||||||||||||||||
|
APM2054NVC-TRG
American Power Devices Inc
|
Check for Price | Yes | Yes | Active | YES | R-PDSO-G4 | Not Qualified | e3 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ANPEC ELECTRONICS CORP | GREEN, PLASTIC PACKAGE-4 | compliant | TO-261AA | 4 | EAR99 | SINGLE WITH BUILT-IN DIODE | 20 V | 5 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-261AA | 1 | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON | ||||||||||||||||||||||||||||||
|
AMP2000DMS3C
AMD
|
Check for Price | Obsolete | NO | 1.75 V | CMOS | S-CPGA-P453 | Not Qualified | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 49.53 mm | 3.216 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | IPGA, | unknown | 8473.30.11.80 | 1667 rpm | MICROPROCESSOR | PGA | 453 | 3A991.A.2 | 13 | YES | 133 MHz | 64 | FLOATING POINT | YES | YES |