Filter Your Search
1 - 1 of 1 results
|
AMM24DCKD-S288
Sullins Connector Solutions
|
Check for Price | Yes | Active | 48 | 2 | 3.9624 mm | 2 | 3 A | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 150 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .115-.125 | LOCKING | ONE | STAGGERED | 30u inch | SURFACE MOUNT | 0.37 inch | 0.61 inch | 4.592 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |