Filter Your Search
1 - 3 of 3 results
|
AMM18DSEH-S243
Sullins Connector Solutions
|
Check for Price | Yes | Active | 36 | 2 | 5 A | POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | 22 AWG | 22 AWG | e4 | UL | -65 °C | 150 °C | HOLE .120- .126 | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | 0.325 inch | 0.431 inch | 3.654 inch | 0.186 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
AMM18DSEH
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 36 | 2 | 30 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | 1800VDC V | NO | 2.224 N | 5 GΩ | 26 AWG | 26 AWG | .139 N | e4 | UL, CSA | -65 °C | 125 °C | MOUNTING FLANGE | GOLD OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | BLUE-GREEN | 0.156 inch | 0.14 inch | NO | HOLE .125-.137 | FLOATING BOBBIN | ONE | 50u inch | 0.431 inch | 3.747 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||
|
AMM18DSEH-S13
Sullins Connector Solutions
|
Check for Price | Yes | Active | 36 | 2 | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NO | e4 | -65 °C | 200 °C | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | LOCKING | ONE | 30u inch | 0.325 inch | 0.431 inch | 3.774 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |