Filter Your Search
1 - 1 of 1 results
![]() |
AMLD-6025Z
Aimtec
|
$17.2355 | Yes | Yes | Active | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 250 mA | NO | R-PDMA-P10 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | 2.54 mm | DUAL | 31.75 mm | 12.7 mm | 20.3 mm | AIMTEC INC | Module-10 | compliant | EAR99 | CE, EN, IEC | 97 % | 60 V | 7 V | 1 | 57 V | 2 V | SHORT CIRCUIT | 0.0707 Vrms | 500 kHz | 14.5 W | YES |