Parametric results for: AMK316ABJ107ML under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: amk316abj107ml
Select parts from the table below to compare.
Compare
Compare
AMK316ABJ107ML-T
TAIYO YUDEN
$0.2608 Yes Yes Not Recommended 100 µF 4 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES Matte Tin (Sn) WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TAIYO YUDEN CO LTD 1206 CHIP compliant EAR99 8532.24.00.20 TAIYO YUDEN
AMK316ABJ107MLHT
TAIYO YUDEN
$0.3240 Yes Yes Not Recommended 100 µF 4 V 20 % 1206 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.1 15% ppm/°C AEC-Q200 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED, 7 INCH YES WRAPAROUND 1.6 mm 3.2 mm 1.6 mm TAIYO YUDEN CO LTD 1206 CHIP compliant EAR99 8532.24.00.20
AMK316ABJ107ML
TAIYO YUDEN
Check for Price Yes Active 100 µF 4 V 20 % 1206 X5R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 85 °C -55 °C 2 SMT Bulk Cassette 1.6 mm 3.2 mm 1.6 mm TAIYO YUDEN CO LTD , 1206 compliant EAR99