Filter Your Search
1 - 10 of 17 results
|
AMIS30624C6244G
onsemi
|
$5.8323 | Yes | End Of Life | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY | 1 | 29 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.7762 mm | 2.6416 mm | 7.5 mm | ONSEMI | SOIC-20 Wide Body | SOIC-20 | 20 | 751AQ | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
AMIS30624C6245RG
onsemi
|
$5.9735 | Yes | End Of Life | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY | 1 | 29 V | 8 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | ONSEMI | NQFP32, 7x7 | NQFP-32 | 32 | 560AA | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
AMIS-30624-AGA
AMI Semiconductor
|
Check for Price | Transferred | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AMIS-30624PGA
AMI Semiconductor
|
Check for Price | Transferred | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.7762 mm | 2.6416 mm | 7.52 mm | AMI SEMICONDUCTOR | 0.300 INCH, PLASTIC, SOIC-20 | unknown | |||||||||||||||||
|
AMIS-30624-PGA-XTD
AMI Semiconductor
|
Check for Price | Transferred | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AMIS-30624-PGA-XTP
onsemi
|
Check for Price | Active | YES | STEPPER MOTOR CONTROLLER | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AMIS-30624-PGA-XTP
AMI Semiconductor
|
Check for Price | Transferred | AMI SEMICONDUCTOR | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
AMIS30624C6245G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY | 1 | 29 V | 8 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | ON SEMICONDUCTOR | QFP | 32 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
AMIS-30624-PGA-XTD
onsemi
|
Check for Price | Active | YES | STEPPER MOTOR CONTROLLER | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AMIS-30624PGA
onsemi
|
Check for Price | Obsolete | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.7762 mm | 2.6416 mm | 7.52 mm | ON SEMICONDUCTOR | SOIC | SOP, | 20 | unknown | EAR99 | 8542.39.00.01 |