Parametric results for: AMIS-30623 under Motion Control Electronics

Filter Your Search

1 - 10 of 22 results

All Filters
|
712.82778101112.827
-
Manufacturer Part Number: amis30623
Select parts from the table below to compare.
Compare
Select Parts Part Number
AMIS-30623-PNA
AMI Semiconductor
AMIS-30623AAGA
onsemi
AMIS30623C623BG
onsemi
AMIS-30623BAGA
AMI Semiconductor
AMIS-30623AANA
AMI Semiconductor
AMIS-30623-PGA
AMI Semiconductor
AMIS30623C6239RG
onsemi
AMIS30623C623BRG
onsemi
AMIS-30623-AGA
onsemi
AMIS-30623AANA
onsemi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Surface Mount
Output Current-Max
Analog IC - Other Type
Additional Feature
Number of Functions Supply Current-Max (Isup)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Length
Seated Height-Max
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
Manufacturer Package Code
Samacsys Manufacturer
Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED QCCN LCC32(UNSPEC) SQUARE CHIP CARRIER NO LEAD QUAD AMI SEMICONDUCTOR 7 X 7 MM, NQFP-32 unknown
Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.7762 mm 2.6416 mm 7.52 mm ON SEMICONDUCTOR SOIC-20 compliant SOIC 20 EAR99 8542.39.00.01
Yes Yes Not Recommended 8 V YES 800 mA STEPPER MOTOR CONTROLLER ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY 1 10 mA 29 V 6.5 V S-XQCC-N32 Not Qualified e3 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm ONSEMI compliant QFN 32 EAR99 8542.39.00.01
Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.7762 mm 2.6416 mm 7.52 mm AMI SEMICONDUCTOR SOIC-20 unknown
Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm AMI SEMICONDUCTOR 7 X 7 MM, NQFP-32 unknown
Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.827 mm 2.6416 mm 7.52 mm AMI SEMICONDUCTOR SOIC-20 unknown
Yes Yes Obsolete 8 V YES 800 mA STEPPER MOTOR CONTROLLER ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY 1 10 mA 29 V 6.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 12.7762 mm 2.6416 mm 7.5 mm ON SEMICONDUCTOR SOP, SOP20,.4 compliant SOIC 20 EAR99 8542.39.00.01 751AQ
Yes Yes Obsolete 8 V YES 800 mA STEPPER MOTOR CONTROLLER ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY 1 10 mA 29 V 6.5 V S-XQCC-N32 Not Qualified e3 3 260 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm ON SEMICONDUCTOR HVQCCN, LCC32,.27SQ,25 compliant QFN 32 EAR99 8542.39.00.01 onsemi
Active YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR GULL WING DUAL ON SEMICONDUCTOR , compliant 8542.31.00.01
Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm ON SEMICONDUCTOR 7 X 7 MM, NQFP-32 compliant QFP 32 EAR99 8542.39.00.01
Compare
AMIS-30623-PNA
AMI Semiconductor
Check for Price Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED QCCN LCC32(UNSPEC) SQUARE CHIP CARRIER NO LEAD QUAD AMI SEMICONDUCTOR 7 X 7 MM, NQFP-32 unknown
AMIS-30623AAGA
onsemi
Check for Price Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.7762 mm 2.6416 mm 7.52 mm ON SEMICONDUCTOR SOIC-20 compliant SOIC 20 EAR99 8542.39.00.01
AMIS30623C623BG
onsemi
Check for Price Yes Yes Not Recommended 8 V YES 800 mA STEPPER MOTOR CONTROLLER ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY 1 10 mA 29 V 6.5 V S-XQCC-N32 Not Qualified e3 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm ONSEMI compliant QFN 32 EAR99 8542.39.00.01
AMIS-30623BAGA
AMI Semiconductor
Check for Price Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.7762 mm 2.6416 mm 7.52 mm AMI SEMICONDUCTOR SOIC-20 unknown
AMIS-30623AANA
AMI Semiconductor
Check for Price Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm AMI SEMICONDUCTOR 7 X 7 MM, NQFP-32 unknown
AMIS-30623-PGA
AMI Semiconductor
Check for Price Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 Not Qualified 125 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 12.827 mm 2.6416 mm 7.52 mm AMI SEMICONDUCTOR SOIC-20 unknown
AMIS30623C6239RG
onsemi
Check for Price Yes Yes Obsolete 8 V YES 800 mA STEPPER MOTOR CONTROLLER ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY 1 10 mA 29 V 6.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 12.7762 mm 2.6416 mm 7.5 mm ON SEMICONDUCTOR SOP, SOP20,.4 compliant SOIC 20 EAR99 8542.39.00.01 751AQ
AMIS30623C623BRG
onsemi
Check for Price Yes Yes Obsolete 8 V YES 800 mA STEPPER MOTOR CONTROLLER ALSO NEEDS 4.75V TO 5.5V VDD SUPPLY 1 10 mA 29 V 6.5 V S-XQCC-N32 Not Qualified e3 3 260 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm ON SEMICONDUCTOR HVQCCN, LCC32,.27SQ,25 compliant QFN 32 EAR99 8542.39.00.01 onsemi
AMIS-30623-AGA
onsemi
Check for Price Active YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR GULL WING DUAL ON SEMICONDUCTOR , compliant 8542.31.00.01
AMIS-30623AANA
onsemi
Check for Price Transferred YES 800 mA STEPPER MOTOR CONTROLLER 1 29 V 8 V AUTOMOTIVE S-XQCC-N32 Not Qualified 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.27SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm QUAD 7 mm 900 µm 7 mm ON SEMICONDUCTOR 7 X 7 MM, NQFP-32 compliant QFP 32 EAR99 8542.39.00.01