Filter Your Search
1 - 10 of 16 results
|
AMIS30621C6213G
onsemi
|
$5.4337 | Yes | Obsolete | 8 V | YES | STEPPER MOTOR CONTROLLER | 1 | 10 mA | 29 V | 6.5 V | R-PDSO-G20 | Not Qualified | e3 | 2 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 12.77 mm | 2.64 mm | 7.5 mm | ONSEMI | SOIC-20 WB | LEAD FREE, SOIC-20 | 20 | 751 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
AMIS30621C6217G
onsemi
|
$5.5821 | Yes | Not Recommended | 8 V | YES | STEPPER MOTOR CONTROLLER | 1 | 10 mA | 29 V | 6.5 V | R-PDSO-G20 | Not Qualified | e3 | 2 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 12.77 mm | 2.64 mm | 7.5 mm | ONSEMI | SOIC-20 WB | LEAD FREE, SOIC-20 | 20 | 751 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AMIS30621C6216G
onsemi
|
$5.8347 | Yes | Not Recommended | 8 V | YES | STEPPER MOTOR CONTROLLER | 1 | 10 mA | 29 V | 6.5 V | S-XQCC-N32 | Not Qualified | e3 | 3 | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | ONSEMI | NQFP32, 7x7 | 7 X 7 MM, LEAD FREE, MO-220, NQFP-32 | 32 | 560AA | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AMIS-30621-ANA
AMI Semiconductor
|
Check for Price | Transferred | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | AMI SEMICONDUCTOR | 7 X 7 MM, NQFP-32 | unknown | ||||||||||||||||
|
AMIS-30621
onsemi
|
Check for Price | Transferred | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.78 mm | 2.64 mm | 7.52 mm | ON SEMICONDUCTOR | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
AMIS-30621-UGA
AMI Semiconductor
|
Check for Price | Transferred | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.78 mm | 2.6416 mm | 7.52 mm | AMI SEMICONDUCTOR | 300 INCH, PLASTIC, SOIC-20 | unknown | ||||||||||||||||
|
AMIS-30621
AMI Semiconductor
|
Check for Price | Transferred | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.78 mm | 2.64 mm | 7.52 mm | AMI SEMICONDUCTOR | SOIC-20 | unknown | |||||||||||||||||
|
AMIS-30621-AGA
onsemi
|
Check for Price | Transferred | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.78 mm | 2.6416 mm | 7.52 mm | ON SEMICONDUCTOR | SOIC | 300 INCH, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
AMIS30621C6217RG
onsemi
|
Check for Price | Yes | End Of Life | 8 V | YES | STEPPER MOTOR CONTROLLER | 1 | 10 mA | 29 V | 6.5 V | R-PDSO-G20 | Not Qualified | e3 | 2 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.77 mm | 2.64 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC-20 WB | SOP, SOP20,.4 | 20 | 751 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AMIS-30621-UGA
onsemi
|
Check for Price | Transferred | 12 V | YES | 800 mA | STEPPER MOTOR CONTROLLER | 1 | 29 V | 8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.78 mm | 2.6416 mm | 7.52 mm | ON SEMICONDUCTOR | SOIC | 300 INCH, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 |