Filter Your Search
1 - 4 of 4 results
|
AMIS30522C5222RG
onsemi
|
$3.6954 | Yes | End Of Life | 12 V | YES | 1.6 A | STEPPER MOTOR CONTROLLER | ALSO NEEDS 4.5V TO 5.25V LOGIC SUPPLY | 1 | 30 V | 6 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | ONSEMI | NQFP32, 7x7 | NQFP-32 | 32 | 560AA | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
AMIS-30522ANA
AMI Semiconductor
|
Check for Price | Transferred | 12 V | YES | 1.6 A | STEPPER MOTOR CONTROLLER | 1 | 30 V | 6 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | AMI SEMICONDUCTOR | 7 X 7 MM, QFP-32 | unknown | |||||||||||||||||
|
AMIS-30522ANA
onsemi
|
Check for Price | Transferred | 12 V | YES | 1.6 A | STEPPER MOTOR CONTROLLER | 1 | 30 V | 6 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | ON SEMICONDUCTOR | QFP | 7 X 7 MM, QFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AMIS30522C5222G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 12 V | YES | 1.6 A | STEPPER MOTOR CONTROLLER | ALSO NEEDS 4.5V TO 5.25V LOGIC SUPPLY | 1 | 30 V | 6 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 650 µm | QUAD | 7 mm | 900 µm | 7 mm | ON SEMICONDUCTOR | QFN | NQFP-32 | 32 | compliant | EAR99 | 8542.39.00.01 | onsemi |