Parametric results for: AMF1206681R0.1%15PPM/KNS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: amf1206681r0115ppmkns
Select parts from the table below to compare.
Compare
Compare
AMF1206681R0,1%15PPM/KNS
Microtech GmbH Electronic
Check for Price Yes Active 681 Ω 0.1 % 250 mW 1206 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 Bulk Tin (Sn) - with Nickel (Ni) barrier 650 µm 3.35 mm 1.75 mm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30 8.7 4.54 39.498 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 13463-67-7 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]
AMF1206681R0.1%15PPM/KNS
Microtech GmbH Electronic
Check for Price Yes Active 681 Ω 0.1 % 250 mW 1206 SMT 15 ppm/°C FIXED RESISTOR THIN FILM 200 V e3 AEC-Q200 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier 500 µm 3.125 mm 1.6 mm MICROTECH GMBH ELECTRONIC compliant EAR99 8.7 4.54 39.498 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 13463-67-7 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]