Parametric results for: AMF120631K60.05%10PPM/KNP... under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: amf120631k600510ppmknp10
Select parts from the table below to compare.
Compare
Compare
AMF120631K60,05%10PPM/KNP10
Microtech GmbH Electronic
Check for Price Yes Active 31.6 kΩ 0.05 % 250 mW 1206 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, TS 16949 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, CARDBOARD, 13 INCH Tin (Sn) - with Nickel (Ni) barrier 650 µm 3.35 mm 1.75 mm MICROTECH GMBH ELECTRONIC CHIP compliant
AMF120631K60.05%10PPM/KNP10
Microtech GmbH Electronic
Check for Price Yes Active 31.6 kΩ 0.05 % 250 mW 1206 SMT 10 ppm/°C FIXED RESISTOR THIN FILM 200 V e3 AEC-Q200 155 °C -55 °C Chip 2 TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier 500 µm 3.125 mm 1.6 mm MICROTECH GMBH ELECTRONIC compliant EAR99