Parametric results for: AMF08057K870.25%15PPM/KKS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: amf08057k8702515ppmkks
Select parts from the table below to compare.
Compare
Compare
AMF08057K870.25%15PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active 7.87 kΩ 0.25 % 125 mW 0805 SMT 15 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 AEC-Q200 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier 500 µm 2 mm 1.25 mm MICROTECH GMBH ELECTRONIC compliant EAR99
AMF08057K870,25%15PPM/KKS
Microtech GmbH Electronic
Check for Price Yes Active 7.87 kΩ 0.25 % 125 mW 0805 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, TS 16949 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 Bulk Tin (Sn) - with Nickel (Ni) barrier 650 µm 2.15 mm 1.4 mm MICROTECH GMBH ELECTRONIC compliant EAR99 CHIP 8533.21.00.30