Filter Your Search
1 - 2 of 2 results
|
AMF080561K90,1%10PPM/KNP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 61.9 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION, TS 16949 | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 2.15 mm | 1.4 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
AMF080561K90.1%10PPM/KNP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 61.9 kΩ | 0.1 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 |