Parametric results for: AMF08051K620,5%50PPM/KNS under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: amf08051k620550ppmkns
Select parts from the table below to compare.
Compare
Compare
AMF08051K620,5%50PPM/KNS
Microtech GmbH Electronic
Check for Price Yes Active 1.62 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, TS 16949 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 Bulk Tin (Sn) - with Nickel (Ni) barrier 650 µm 2.15 mm 1.4 mm MICROTECH GMBH ELECTRONIC CHIP compliant EAR99 8533.21.00.30 4.2 4.54 19.068 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 13463-67-7 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]
AMF08051K620.5%50PPM/KNS
Microtech GmbH Electronic
Check for Price Yes Active 1.62 kΩ 0.5 % 125 mW 0805 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 150 V e3 AEC-Q200 155 °C -55 °C Chip 2 Bulk Tin (Sn) - with Nickel (Ni) barrier 500 µm 2 mm 1.25 mm MICROTECH GMBH ELECTRONIC compliant EAR99 4.2 4.54 19.068 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 7440-02-0, 13463-67-7 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object]