Parametric results for: AMF0603988R0,25%50PPM/KNP... under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: amf0603988r02550ppmknp5
Select parts from the table below to compare.
Compare
Compare
AMF0603988R0.25%50PPM/KNP5
Microtech GmbH Electronic
Check for Price Yes Active 988 Ω 0.25 % 100 mW 0603 SMT 50 ppm/°C FIXED RESISTOR THIN FILM 75 V e3 AEC-Q200 155 °C -55 °C Chip 2 TR, 7 Inch Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 850 µm MICROTECH GMBH ELECTRONIC compliant EAR99
AMF0603988R0,25%50PPM/KNP5
Microtech GmbH Electronic
Check for Price Yes Active 988 Ω 0.25 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, TS 16949 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, CARDBOARD, 7 INCH Tin (Sn) - with Nickel (Ni) barrier 550 µm 1.7 mm 950 µm MICROTECH GMBH ELECTRONIC compliant EAR99 CHIP 8533.21.00.30