Filter Your Search
1 - 2 of 2 results
|
AMF0603750R0.1%25PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 750 Ω | 0.1 % | 100 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 850 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | ||||||||
|
AMF0603750R0,1%25PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 750 Ω | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION, TS 16949 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 1.7 mm | 950 µm | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | CHIP | 8533.21.00.30 |