Parametric results for: AMF060310K0.05%15PPM/KNP2... under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: amf060310k00515ppmknp20
Select parts from the table below to compare.
Compare
Compare
AMF060310K0.05%15PPM/KNP20
Microtech GmbH Electronic
Check for Price Yes Active 10 kΩ 0.05 % 100 mW 0603 SMT 15 ppm/°C FIXED RESISTOR THIN FILM 75 V e3 AEC-Q200 155 °C -55 °C Chip 2 TR, 13 Inch Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 850 µm MICROTECH GMBH ELECTRONIC compliant EAR99
AMF060310K0,05%15PPM/KNP20
Microtech GmbH Electronic
Check for Price Yes Active 10 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION, TS 16949 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, CARDBOARD, 13 INCH Tin (Sn) - with Nickel (Ni) barrier 550 µm 1.7 mm 950 µm MICROTECH GMBH ELECTRONIC compliant CHIP