Filter Your Search
1 - 1 of 1 results
|
AMESP75-5S277NZ-P
Aimtec
|
$35.1028 | Active | 115 V | 5 V | 305 V | 85 V | 4.75 V | 5.5 V | 15 A | 1 | NO | YES | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 75 W | 3 s | R-MXMA-X | IEC, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 31 mm | AIMTEC INC | unknown |