Parametric results for: AMESP150-48S277NZ-PQ under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: amesp15048s277nz
Select parts from the table below to compare.
Compare
Compare
AMESP150-48S277NZ
Aimtec
$34.9346 Yes Active 115 V 48 V 305 V 85 V 45.6 V 55.2 V 3.2 A 1 NO YES ALSO OPERATES AT 120 TO 430 VDC AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.5 % 0.5 % 1 THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT 0.088375 Vrms HYBRID 153.6 W R-MXMA-X CISPR, EN, IEC, UL 70 °C -30 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 99 mm 179 mm 31 mm AIMTEC INC compliant
AMESP150-48S277NZ-P
Aimtec
$48.0648 Yes Active 115 V 48 V 305 V 85 V 45.6 V 55.2 V 3.2 A 1 NO YES ALSO OPERATES AT 120 TO 430 VDC AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.5 % 0.5 % 1 THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT 0.088375 Vrms HYBRID 153.6 W R-MXMA-X CISPR, EN, IEC, UL 70 °C -30 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 99 mm 179 mm 31 mm AIMTEC INC compliant
AMESP150-48S277NZ-Q
Aimtec
Check for Price Yes Active 115 V 48 V 305 V 85 V 45.6 V 55.2 V 3.2 A 1 NO YES ALSO OPERATES AT 120 TO 430 VDC AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.5 % 0.5 % 1 THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT 0.088375 Vrms HYBRID 153.6 W R-MXMA-X CISPR, EN, IEC, UL 70 °C -30 °C NOT SPECIFIED IEC/EN/UL 62368-1 NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 99 mm 179 mm 31 mm AIMTEC INC compliant