Parametric results for: AMES75-12SNZ under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ames7512snz
Select parts from the table below to compare.
Compare
Compare
AMES75-12SNZ-P
Aimtec
$16.4100 Yes Active 115 V 12 V 264 V 85 V 10.2 V 13.8 V 6 A 1 NO YES ALSO HAS DC SUPPLY VOLTAGE 120-373 VDC AC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 OUTPUT SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT 0.04242 Vrms HYBRID 72 W R-MXMA-X EN, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 99 mm 31 mm AIMTEC INC PACKAGE compliant
AMES75-12SNZ
Aimtec
$17.3722 Yes Active 115 V 12 V 264 V 85 V 10.2 V 13.8 V 6 A 1 NO YES ALSO HAS DC SUPPLY VOLTAGE 120-373 VDC AC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 OUTPUT SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT 0.04242 Vrms HYBRID 72 W R-MXMA-X EN, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 99 mm 31 mm AIMTEC INC PACKAGE compliant EAR99 2019-11-19
AMES75-12SNZ-Q
Aimtec
$19.6234 Yes Active 115 V 12 V 264 V 85 V 10.2 V 13.8 V 6 A 1 NO YES ALSO HAS DC SUPPLY VOLTAGE 120-373 VDC AC-DC REGULATED POWER SUPPLY MODULE 88 % 0.5 % 0.5 % 1 OUTPUT SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT 0.04242 Vrms HYBRID 72 W R-MXMA-X EN, UL 70 °C -30 °C NOT SPECIFIED NOT SPECIFIED METAL XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 97 mm 99 mm 31 mm AIMTEC INC PACKAGE compliant EAR99 2019-11-19