Filter Your Search
1 - 1 of 1 results
|
AMES40-15DMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 1.33 A | 2 | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 40 W | CB, CE, CSA, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | , | compliant | EAR99 |