Filter Your Search
1 - 1 of 1 results
|
AMES25-15S277NZ-P
Aimtec
|
$14.7430 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 16.5 V | 1.7 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.03535 Vrms | HYBRID | 25.5 W | 300 ms | R-MXMA-X | CE, CUL, EN, UL | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 55 mm | 80 mm | 26 mm | AIMTEC INC | compliant |