Filter Your Search
1 - 3 of 3 results
|
AMES100-48SNZ
Aimtec
|
$26.1135 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.0707 Vrms | HYBRID | 110.4 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | 2020-05-01 | ||
|
AMES100-48SNZ-P
Aimtec
|
$27.4343 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.0707 Vrms | HYBRID | 110.4 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | 2020-05-01 | ||
|
AMES100-48SNZ-Q
Aimtec
|
$36.8681 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 2.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.0707 Vrms | HYBRID | 110.4 W | R-MXMA-X | CE, UKCA, UL | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 31 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | 2020-05-01 |