Filter Your Search
1 - 3 of 3 results
|
AMEL45-15SJZ
Aimtec
|
$13.7346 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 3 A | 1 | NO | NO | 100 TO 370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 45 W | R-PDMA-P4 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 52 mm | 87 mm | 30.5 mm | AIMTEC INC | compliant | EAR99 | 2020-01-22 | ||
|
AMEL45-15SJZ-ST
Aimtec
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 3 A | 1 | NO | NO | 100 TO 370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 45 W | R-PDMA-X | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 70 mm | 135 mm | AIMTEC INC | compliant | ||||||
|
AMEL45-15SJZ-STD
Aimtec
|
Check for Price | Yes | Active | 115 V | 15 V | 264 V | 85 V | 14.7 V | 15.3 V | 3 A | 1 | NO | NO | 100 TO 370VDC INPUT ALSO AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | 0.04242 Vrms | HYBRID | 45 W | R-PDMA-X | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 70 mm | 135 mm | AIMTEC INC | compliant |