Filter Your Search
1 - 2 of 2 results
|
AMEL20-3.312DMAZ-ST
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 2 | NO | NO | ALSO HAS OUTPUT VOLTAGE-NOM= 12V | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 18 W | R-PXFM-X6 | 40 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | ||||||
|
AMEL20-3.312DMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 110 V | 3.3 V | 264 V | 90 V | 3.234 V | 3.366 V | 2 | NO | NO | ALSO OPERATES IN 120 TO 370VDC; ADDITIONAL 12V OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 18 W | R-XDMA-P5 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 30.86 mm | 56.46 mm | 25.6 mm | AIMTEC INC | , | compliant | EAR99 |