Filter Your Search
1 - 1 of 1 results
|
AMEC30-15SMAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 14.7 V | 15.3 V | 2 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | 30 W | CB, CE, CSA, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 65 mm | 125 mm | AIMTEC INC | unknown | EAR99 |