Filter Your Search
1 - 3 of 3 results
|
AME60-48SVZ
Aimtec
|
$23.8110 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XDFM-P6 | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 58.5 mm | 109 mm | 30.5 mm | AIMTEC INC | PACKAGE-6 | compliant | EAR99 | 2018-12-12 | ||
|
AME60-48SVZ-ST
Aimtec
|
$39.0841 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XXMA-X | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | AIMTEC INC | PACKAGE | compliant | EAR99 | 2018-12-12 | ||||||
|
AME60-48SVZ-STD
Aimtec
|
$41.2261 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 43.2 V | 52.8 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.05025 Vrms | HYBRID | 60 W | R-XXMA-X | CUL, UL, IEC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | AIMTEC INC | PACKAGE | compliant | EAR99 | 2018-12-12 |