Filter Your Search
1 - 10 of 129 results
|
AME40-12S277VZ
Aimtec
|
$15.7549 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 10.8 V | 13.2 V | 3.33 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P7 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | |||
|
AME40-12SVZ
Aimtec
|
$19.5809 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 3.33 A | 1 | NO | YES | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P5 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2019-02-01 | aimtec | ||||
|
AME40-24SVZ
Aimtec
|
$21.4896 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 1.67 A | 1 | NO | YES | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P5 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2019-02-01 | |||||
|
AME40-3.3SVZ
Aimtec
|
$21.7866 | Yes | Active | 115 V | 3.3 V | 264 V | 85 V | 8 A | 1 | NO | YES | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 26.4 W | R-PDMA-P5 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2019-02-01 | |||||
|
AME40-5SVZ
Aimtec
|
$21.7866 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 8 A | 1 | NO | YES | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.5 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P5 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2019-02-01 | |||||
|
AME40-15SVZ
Aimtec
|
$22.8106 | Yes | Active | 115 V | 15 V | 264 V | 85 V | 2.66 A | 1 | NO | YES | Also Operate with 100-370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P5 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2019-02-01 | |||||
|
AME40-24S277VZ
Aimtec
|
$22.8784 | Yes | Active | 115 V | 24 V | 305 V | 85 V | 21.6 V | 26.4 V | 1.67 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P7 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | |||
|
AME40-3S277VZ
Aimtec
|
$23.9488 | Yes | Active | 115 V | 3.3 V | 305 V | 85 V | 2.97 V | 3.63 V | 8 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.5 % | 3 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 26.4 W | R-PDMA-P7 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | |||
|
AME40-15S277VZ
Aimtec
|
$23.9488 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 13.5 V | 16.5 V | 2.66 A | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P7 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 | |||
|
AME40-48S277VZ
Aimtec
|
$24.8626 | Yes | Active | 115 V | 48 V | 305 V | 85 V | 43.2 V | 52.8 V | 830 mA | 1 | NO | YES | ALSO OPERATE WITH 100-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.5 % | 1 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | 0.053025 Vrms | HYBRID | 40 W | R-PDMA-P7 | IEC, EN, UL | 70 °C | -40 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 63.5 mm | 89 mm | 25.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-03 |