Filter Your Search
1 - 3 of 3 results
|
AME10-5SVZ
Aimtec
|
$13.1455 | Yes | Yes | Obsolete | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 | NO | NO | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PDMA-P8 | 55 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 45 mm | 55 mm | 21.5 mm | AIMTEC INC | PACKAGE-8 | unknown | EAR99 | 2018-05-24 | aimtec | ||
|
AME10-5SVZ-ST
Aimtec
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 | NO | NO | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PXFM-X8 | 55 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | , | compliant | EAR99 | 2018-05-24 | |||||||
|
AME10-5SVZ-STD
Aimtec
|
Check for Price | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.9 V | 5.1 V | 1 | NO | NO | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 10 W | R-PXFM-X8 | 55 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | AIMTEC INC | , | compliant | EAR99 | 2018-05-24 |