Filter Your Search
1 - 1 of 1 results
![]() |
AME1-15SAZ
Aimtec
|
Check for Price | Yes | Yes | Obsolete | 115 V | 15 V | 305 V | 90 V | 14.25 V | 15.75 V | 1 | NO | NO | ALSO OPERATES WITH 130VDC TO 430VDC | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-XDMA-P4 | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 23.31 mm | 35.6 mm | 19.82 mm | AIMTEC INC | PACKAGE-4 | compliant | EAR99 |