Filter Your Search
1 - 1 of 1 results
|
AMD-K5-PR120ABR
AMD
|
Check for Price | No | Obsolete | 32 | 120 MHz | 0 | 64 | 32 | 60 MHz | NO | 3.525 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3 | 3.51 A | 3.6 V | 3.45 V | COMMERCIAL | S-CPGA-P296 | Not Qualified | e0 | 70 °C | 296 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA296,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.556 mm | 49.5935 mm | 49.5935 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA296,37X37 | 296 | unknown | 3A991.A.2 | 8542.31.00.01 |