Filter Your Search
1 - 1 of 1 results
|
AMD-K6-2/266ANZ
AMD
|
Check for Price | No | Obsolete | 32 | 266 MHz | 64 | 32 | 66 MHz | NO | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-CPGA-P321 | Not Qualified | e0 | 85 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA321,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 |