Filter Your Search
1 - 10 of 68 results
|
AMD-K6-2/350AFK
AMD
|
Check for Price | No | Obsolete | 32 | 350 MHz | 64 | 32 | 100 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | YES | FLOATING POINT | YES | YES | 2.3 V | 2.1 V | COMMERCIAL EXTENDED | S-CPGA-P321 | Not Qualified | e0 | 80 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA321,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2/475AHX
AMD
|
Check for Price | No | Obsolete | 32 | 475 MHz | 64 | 32 | 475 MHz | NO | 2.4 V | MICROPROCESSOR, RISC | CMOS | IT REQUIRES 3.135V-3.6V (I/O) SUPPLY | YES | FLOATING POINT | YES | YES | 2.5 V | 2.3 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 65 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2/333ANZ
AMD
|
Check for Price | No | Obsolete | 32 | 333 MHz | 64 | 32 | 333 MHz | NO | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-CPGA-P321 | Not Qualified | e0 | 85 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA321,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2+/550ACZ
AMD
|
Check for Price | No | Obsolete | 32 | 550 MHz | 32 | 32 | 100 MHz | NO | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | OTHER | S-CPGA-P321 | Not Qualified | e0 | 85 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA321,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2/500AFX
AMD
|
Check for Price | No | Obsolete | 32 | 500 MHz | 64 | 32 | 500 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | IT REQUIRES 3.135V-3.6V (I/O) SUPPLY | YES | FLOATING POINT | YES | YES | 2.3 V | 2.1 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 65 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2/450AFX
AMD
|
Check for Price | No | Obsolete | 32 | 450 MHz | 64 | 32 | 450 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | IT REQUIRES 3.135V-3.6V (I/O) SUPPLY | YES | FLOATING POINT | YES | YES | 2.3 V | 2.1 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 65 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2/300ANZ
AMD
|
Check for Price | No | Obsolete | 32 | 300 MHz | 64 | 32 | 100 MHz | NO | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.135V TO 3.6V FOR I/O | YES | FLOATING POINT | YES | YES | 1.9 V | 1.7 V | OTHER | S-CPGA-P321 | Not Qualified | e0 | 85 °C | 321 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA321,37X37 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | PGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AMD-K6-2E/400AFR
AMD
|
Check for Price | No | Obsolete | 32 | 400 MHz | 63 | 29 | 400 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | 2.3 V | 2.1 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 70 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
AMD-K6-2E/233AFR
AMD
|
Check for Price | No | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 2.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.3 V | 2.1 V | COMMERCIAL | S-CPGA-P321 | Not Qualified | e0 | 70 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
AMD-K6-2E/233AMZ
AMD
|
Check for Price | No | Obsolete | 32 | 233 MHz | 64 | 32 | 233 MHz | NO | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2 V | 1.8 V | OTHER | S-CPGA-P321 | Not Qualified | e0 | 85 °C | 321 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA321,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.63 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA321,37X37 | 321 | unknown | 3A991.A.2 | 8542.31.00.01 |