Filter Your Search
1 - 1 of 1 results
|
AMC12DRSH-S328
Sullins Connector Solutions
|
Check for Price | Active | 24 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 2.224 N | 5 GΩ | .278 N | UL | -65 °C | 150 °C | HOLE .120- .126 | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.37 inch | 0.61 inch | 2.035 inch | 0.19 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |