Filter Your Search
1 - 1 of 1 results
|
AMA65U-120500Y
Aimtec
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVER CURRENT, SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 60 W | R-XXMA-X | UL, C-UL, EN | 40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 42 mm | 105.4 mm | AIMTEC INC | compliant |