Filter Your Search
1 - 1 of 1 results
|
AMA49HTES-S13
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Contact Manufacturer | 49 | 1 | 10 mΩ | 3 A | PANEL | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e4 | UL, CSA | -65 °C | 150 °C | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | 30u inch | SOLDER LUG | 0.37 inch | 0.406 inch | 6.95 inch | 0.275 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |