Filter Your Search
1 - 1 of 1 results
|
AMA36DRYF
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 72 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | FLOATING BOBBIN | 800VDC V | NO | 5 GΩ | e4 | UL, CSA | -65 °C | 220 °C | HOLE .112-.124 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 3.556 mm | 30u inch | WIRE WRAP | 0.33 inch | 0.431 inch | 5.325 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |